
This right angle rotary switch features a flatted shaft actuator and a panel mount/through hole termination style. It has a maximum current rating of 0.3A at 115VAC and a maximum AC voltage rating of 115V. The switch also has a maximum DC voltage rating of 30V and an electrical life of 25,000 cycles. The actuator length is 9.53mm and the actuator diameter is 6.36mm.
Sign in to ask questions about the Grayhill 71BDF36022AJN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71BDF36022AJN technical specifications.
| Actuator Style | Flatted Shaft |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 9.53 |
| Actuator Diameter (mm) | 6.36 |
| Thread Length (mm) | 7.92 |
| Product Length (mm) | 18.42 |
| Product Depth (mm) | 42.32 |
| Product Height (mm) | 18.08 |
| Product Weight (g) | 14 |
| Body Length (mm) | 18.42 |
| Body Height (mm) | 18.08 |
| Terminal Length (mm) | 3.18 |
| Number of Terminals | 10 |
| Pole Throw Configuration | DP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 5 |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71BDF36022AJN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.