This rotary switch features a 30° index angle and a maximum current rating of 250mA. It has a maximum voltage rating of 30V DC and 115V AC. The switch is through hole mounted and has a silver contact material. It is compliant with RoHS regulations and has a fixed index stop configuration.
Grayhill 71BF30-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.