This 30V DC rated rotary switch features a silver contact material and a maximum current rating of 250mA. It has a fixed index angle of 30° and a 5-position SP5T throw configuration. The switch is designed for through hole mount and panel mount applications, with a lead free construction. It is RoHS compliant and has a maximum AC voltage rating of 115V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71BF30-01-1-05S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-01-1-05S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.