The 71BF30-01-1-12N-C is a 12-position rotary switch with a DC rated voltage of 30V and a current rating of 250mA. It features a silver contact material and is designed for through hole, panel mount applications. The switch has a continuous index stop and a 30° index angle. It is compliant with RoHS regulations and is available in a single package quantity.
Grayhill 71BF30-01-1-12N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-01-1-12N-C to view detailed technical specifications.
No datasheet is available for this part.