
The 71BF30-01-2-02S is a 2-position 2-pole double-pole double-throw rotary switch from Grayhill. It features a silver contact material and is rated for 250mA of current. The switch has a maximum voltage rating of 30V DC and 115V AC. It is designed for through hole panel mount and is compliant with RoHS regulations.
Grayhill 71BF30-01-2-02S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-01-2-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.