
This 6-position, 2-pole rotary switch features a stainless steel actuator and is rated for 30V DC and 250mA. It has a fixed index stop and a right-angle orientation. The switch is through-hole mounted and panel mountable. It is compliant with RoHS regulations and has a silver contact material.
Grayhill 71BF30-01-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pins |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-01-2-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
