Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71BF30-01-2-06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Current Rating | 250mA |
| Depth | 0.761inch |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 42.32mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP6T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-01-2-06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.