This 9-position SP9T rotary switch features a silver contact material and a 30° index angle. It has fixed index stops and is rated for a maximum DC voltage of 30V and AC voltage of 115V. The switch is designed for through-hole mounting on a panel and has a termination of PC pin. It is a two-deck switch with one pole per deck and a total of nine positions.
Grayhill 71BF30-02-1-09N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP9T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BF30-02-1-09N to view detailed technical specifications.
No datasheet is available for this part.