The 71BF30-02-1-12S-C is a 12-position rotary switch with 2 decks and 1 pole per deck. It features a silver contact material and a 30° index angle with continuous index stops. The switch is designed for through-hole mounting on a panel and has a PC pin termination. It is rated for 115V AC and 30V DC. The switch has a 9.53mm actuator length and is available from Grayhill.
Grayhill 71BF30-02-1-12S-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-02-1-12S-C to view detailed technical specifications.
No datasheet is available for this part.