This 30V DC rated, 115V AC rated DPDT rotary switch features a 30° index angle and fixed index stops. It has a silver contact material and is lead free. The switch is designed for through hole, panel mount applications and is RoHS compliant.
Grayhill 71BF30-02-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-02-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.