
This 30V 250mA rotary switch features a 6-position SP6T throw configuration with silver contacts. It has a panel mount through hole design with a 9.53mm actuator length and 30° index angle. The switch is rated for 115V AC and 30V DC and is compliant with RoHS regulations. It has a fixed index stop and is available in a single package quantity.
Grayhill 71BF30-03-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-03-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.