The 71BF30-04-1-02S is a 30 position SPDT rotary switch with a maximum current rating of 0.3A at 115VAC. It features a flatted shaft actuator style and a right angle body orientation. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It is designed for panel mount or through hole mounting and has a termination style of PC pins. The switch has an electrical life of 25,000 hours and a pole throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |