
This 12-position rotary switch features a flatted shaft actuator and a right-angle body orientation. It has a maximum current rating of 0.3 amps at 115VAC and a maximum DC voltage rating of 30 volts. The switch is designed for panel mount or through-hole mounting and has a product length of 22.23mm and a product height of 18.08mm. The electrical life of the switch is rated at 25,000 hours.
Sign in to ask questions about the Grayhill 71BF30-04-1-12S-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71BF30-04-1-12S-F technical specifications.
| Actuator Style | Flatted Shaft |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 9.53 |
| Actuator Diameter (mm) | 6.36 |
| Thread Length (mm) | 7.92 |
| Product Length (mm) | 22.23 |
| Product Depth (mm) | 53.39 |
| Product Height (mm) | 18.08 |
| Product Weight (g) | 18 |
| Body Length (mm) | 22.23 |
| Body Height (mm) | 18.08 |
| Terminal Length (mm) | 3.18 |
| Number of Terminals | 12 |
| Pole Throw Configuration | SP12T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 12 |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71BF30-04-1-12S-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.