This 5-position DPST rotary switch features a maximum DC voltage rating of 30V and is designed for through hole mounting. The switch has silver contacts and is packaged in bulk. It is not radiation hardened. The switch is suitable for use in applications with a maximum AC voltage rating of 115V.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | DP5T |
| RoHS | Not CompliantNo |