This 6-position rotary switch features a silver contact material, a 30° index angle, and fixed index stops. It has a maximum voltage rating of 30V DC and 115V AC, and a current rating of 250mA. The switch is designed for through-hole panel mounting and has a package quantity of one. It is part of the 71 series from Grayhill.
Grayhill 71BF30-04-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-04-2-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.