This rotary switch features a silver contact material, 30° index angle, and fixed index stops. It has a maximum voltage rating of 30V DC and 115V AC, and a current rating of 250mA. The switch is available in a 5-deck configuration with 11 positions and 1 pole per deck. It is designed for through hole, panel mount applications and is RoHS compliant.
Grayhill 71BF30-05-1-11N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-05-1-11N to view detailed technical specifications.
No datasheet is available for this part.