This 5-position, 2-pole rotary switch features a silver contact material and a maximum voltage rating of 30V DC. The switch is designed for through hole mounting on a panel and has a current rating of 250mA. It is RoHS compliant and features a fixed index stop with a 30° index angle.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71BF30-05-2-04S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-05-2-04S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.