
This 6-position 2-pole double-pole double-throw rotary switch features a silver contact material and a maximum voltage rating of 30V DC and 115V AC. It has a current rating of 250mA and is designed for through hole mount on a panel. The switch has a fixed index angle of 30° and is available in a single package quantity. It is compliant with RoHS regulations and has a panel mount/through hole package type.
Grayhill 71BF30-06-2-02S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-06-2-02S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
