
This 6-position DP5T rotary switch features a silver contact material and is rated for 250mA. It has a maximum DC voltage rating of 30V and an AC voltage rating of 115V. The switch is designed for through hole and panel mount applications and is compliant with RoHS regulations. It has a fixed index stop and an index angle of 30°.
Grayhill 71BF30-06-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-06-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.