This 10-position SP10T rotary switch features a silver contact material and is rated for 250mA. It has a maximum voltage rating of 30V DC and 115V AC. The switch is designed for through hole panel mount and has a fixed index stop. It is compliant with RoHS regulations and is available in a single package quantity.
Grayhill 71BF30-08-1-10N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF30-08-1-10N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.