This rotary switch features 8 positions, a 30° index angle, and a current rating of 250mA. It has a silver contact material and is rated for 115V AC. The switch is designed for through hole, panel mount and has a package quantity of 1. It is part of the 71 series from Grayhill.
Grayhill 71BF30-08-1-12N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BF30-08-1-12N-C to view detailed technical specifications.
No datasheet is available for this part.