
Four-position, single-pole, four-throw (SP4T) rotary switch featuring a latched mechanism and solder terminals. This right-angle, through-hole mount component utilizes silver contacts with a non-shorting style and a 36° index angle with fixed stops. Rated for 250mA at 30V DC and 115V AC, it includes a 9.53mm stainless steel shaft actuator.
Grayhill 71BF36-01-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 36.78mm |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Length | 18.42mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF36-01-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.