This 10-position SP10T rotary switch features a flatted shaft actuator style and a maximum current rating of 0.3 amps at 115 volts AC. The switch has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 30 volts. It is designed to operate for 25,000 hours at maximum electrical life and has an angle of throw of 36 degrees. The switch is available with PC pins termination style and can be mounted through a panel or as a through-hole component.
Grayhill 71BF36-01-1-10N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71BF36-01-1-10N to view detailed technical specifications.
No datasheet is available for this part.