The Grayhill 71BF36-02-1-04N is a 36° SP4T rotary switch with two decks and four positions. It has a maximum DC voltage rating of 30V and an AC voltage rating of 115V. The switch is designed for through-hole panel mounting and features a silver contact material. It is RoHS compliant and has a fixed index angle of 36°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71BF36-02-1-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF36-02-1-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.