Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Grayhill 71BF36-04-1-02N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71BF36-04-1-02N to view detailed technical specifications.
No datasheet is available for this part.