This 6-position SP6T rotary switch has a silver contact material and a maximum voltage rating of 30V DC. It can handle a current of up to 250mA and features a fixed index angle of 36°. The switch is designed for through hole panel mount and is RoHS compliant. It has a panel mount design with a package quantity of 1 and a throw configuration of SP6T.
Grayhill 71BF36-04-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF36-04-1-06N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.