The Grayhill 71BF36-04-1-07N is a 7-position SP7T rotary switch with a maximum DC voltage rating of 30V and a current rating of 250mA. It features a silver contact material and a non-shorting contact style. The switch is designed for through hole and panel mount applications and is compliant with lead-free standards. The switch has a fixed index angle of 36° and a maximum AC voltage rating of 115V.
Grayhill 71BF36-04-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP7T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF36-04-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.