
This 6-position DP5T rotary switch features a silver contact material, a maximum voltage rating of 30V DC, and a current rating of 250mA. It has a fixed index stop and a 36° index angle. The switch is available in a panel mount/through hole package type and is RoHS compliant. It is suitable for use in applications with a maximum voltage rating of 115V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71BF36-06-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BF36-06-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.