This 12-position rotary switch features a silver contact material and is rated for 250mA. It has a continuous index stop and is designed for panel mount applications. The switch operates within a DC voltage rating of 30V and an AC voltage rating of 115V. It is compliant with RoHS regulations and is part of the Grayhill 71 series.
Grayhill 71BS30-01-1-12S-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS30-01-1-12S-C to view detailed technical specifications.
No datasheet is available for this part.