
This 4-position DP4T rotary switch features a stainless steel actuator and silver contacts. It has a maximum voltage rating of 30V DC and a current rating of 250mA. The switch is designed for panel mount applications and is RoHS compliant. It has a fixed index stop and a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71BS30-01-2-04S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71BS30-01-2-04S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS30-01-2-04S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
