
This 6-position rotary switch features a silver contact material and a fixed index stop. It is rated for a maximum DC voltage of 30V and an AC voltage of 115V. The switch has a single deck with 6 poles and 2 positions. It is designed for panel mount applications and is compliant with RoHS regulations.
Grayhill 71BS30-01-6-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 6 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 6PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS30-01-6-02N to view detailed technical specifications.
No datasheet is available for this part.