This 12-position rotary switch features a 30° index angle, fixed index stops, and a silver contact material. It has a current rating of 250mA and a DC rated voltage of 30V. The switch is designed for panel mount and has a termination of solder. It is available in a single package quantity and is part of the 71 series.
Grayhill 71BS30-01B12N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BS30-01B12N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.