This 8-position rotary switch features a silver contact material and a maximum DC voltage rating of 30V. It is designed for panel mount applications and has a termination type of solder. The switch does not have radiation hardening capabilities and is packaged in bulk form.
Grayhill 71BS30-02-1-08N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71BS30-02-1-08N to view detailed technical specifications.
No datasheet is available for this part.