This 30V DC rated, 115V AC rated rotary switch features a silver contact material and a 30° index angle. It has two decks with two poles each and three positions. The switch is panel mount and RoHS compliant. The actuator length is 9.53mm and it has fixed index stops.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71BS30-02-2-03S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS30-02-2-03S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.