This 2-position 4-pole rotary switch features stainless steel actuator and silver contacts. It is rated for 30V DC and 115V AC and is suitable for panel mount applications. The switch has a fixed index stop and a straight orientation. It is RoHS compliant and has a weight of 16g.
Grayhill 71BS30-02-2-04N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS30-02-2-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.