
This 30V 250mA panel mount rotary switch features a 3-deck 2-pole 2-position configuration with silver contact material. It has a maximum voltage rating of 115V AC and 30V DC, and is suitable for panel mounting. The switch is RoHS compliant and has a termination of solder. The actuator length is 9.53mm and the index angle is 30° with fixed index stops.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |