Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71BS30-03-2-06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71BS30-03-2-06N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DP6T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71BS30-03-2-06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.