
The Grayhill 71BS30-04-1-05N-F is a SP5T rotary switch with a 5-position configuration and a maximum current rating of 0.3A at 115VAC. It has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. The switch has 12 terminals and a pole throw configuration of SP5T. It is designed for panel mount applications and has a body length, depth, and product length of 19.05mm, with a product height of 53.39mm and a product weight of 20g.
Grayhill 71BS30-04-1-05N-F technical specifications.
| Actuator Style | Flatted Shaft |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 9.53 |
| Actuator Diameter (mm) | 6.36 |
| Thread Length (mm) | 7.92 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 53.39 |
| Product Weight (g) | 20 |
| Body Length (mm) | 19.05 |
| Body Depth (mm) | 19.05 |
| Terminal Length (mm) | 0.8 |
| Number of Terminals | 12 |
| Pole Throw Configuration | SP5T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 5 |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71BS30-04-1-05N-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.