This 4-position SP7T rotary switch has a silver contact material and is rated for 250mA and 30V DC. It features a 30° index angle and fixed index stops. The switch is designed for panel mount and has a termination of solder. It is part of the 71 series and has a maximum AC voltage rating of 115V.
Grayhill 71BS30-04-1-07N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP7T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71BS30-04-1-07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.