This panel mount rotary switch features 11 positions, a 30V DC maximum voltage rating, and a current rating of 250mA. The switch has a silver contact material and is rated for 115V AC. It is designed for panel mounting and is compliant with RoHS regulations. The switch has a fixed index stop and a 30° index angle.
Grayhill 71BS30-08-1-11N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS30-08-1-11N to view detailed technical specifications.
No datasheet is available for this part.