
The 71BS36-01-1-04S is a 36° index angle SP4T rotary switch with a current rating of 250mA and a maximum DC voltage rating of 30V. It features a silver contact material and is designed for panel mount applications. The switch has a fixed index stop and is available in a single deck configuration with one pole per deck. It is compliant with RoHS regulations and is suitable for use in a variety of electromechanical applications.
Grayhill 71BS36-01-1-04S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS36-01-1-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.