The 71BS36-02-1-08N is an 8-position SP8T rotary switch from Grayhill with a panel mount configuration. It has a maximum current rating of 250mA and a maximum DC voltage rating of 30V. The switch features a silver contact material and is RoHS compliant. It has a fixed index angle of 36° and is available in a single package quantity. The switch is suitable for use in applications with a maximum AC voltage rating of 115V.
Grayhill 71BS36-02-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS36-02-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.