This 36° index rotary switch features a 2-deck, 3-position configuration with fixed index stops. It has a maximum DC voltage rating of 30V and is rated for 115V AC. The switch is constructed with silver contact material and is solder termination. It is compliant with RoHS regulations and is available in a panel mount package type.
Grayhill 71BS36-02-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS36-02-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.