This 36° index DP5T rotary switch features a 2-deck, 5-position configuration and is rated for 30V DC. The switch has a silver contact material and is terminated with solder. It is designed for panel mount applications and is compliant with RoHS regulations. The switch has a fixed index stop and is rated for a maximum AC voltage of 115V.
Grayhill 71BS36-02-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BS36-02-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.