Switch Rotary DP3T 3 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive
Grayhill 71BSF30-03-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 250mA |
| Depth | 47.85mm |
| Index Angle | 30° |
| Index Stops | Fixed |
| Length | 22.23mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BSF30-03-2-03N to view detailed technical specifications.
No datasheet is available for this part.
