
This 10-position rotary switch features a 36° index angle and is rated for 115V AC and 30V DC. It has a silver contact material and is designed for through hole panel mount. The switch has fixed index stops and a series designation of 71.
Grayhill 71BSF36-10B07N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 10 |
| Number of Poles per Deck | 1 |
| Number of Positions | 7 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BSF36-10B07N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.