
The 71BSF36-12B09N is a 12-position rotary switch with a 36° index angle, featuring a silver contact material and fixed index stops. It is rated for 30V DC and 115V AC and is designed for through-hole panel mount. The switch has 9 positions and 12 decks with 1 pole per deck.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 12 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |