
The 71BT36-02-1-04N is a 2-position 36° index SP4T rotary switch from Grayhill. It features a silver contact material and is rated for a maximum DC voltage of 30V. The switch has a panel mount design with through hole termination and is compliant with RoHS regulations. It has a fixed index stop and is available in a panel mount/through hole package type.
Grayhill 71BT36-02-1-04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BT36-02-1-04N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.