The 71C30-01-1-08N is an 8-position SP8T rotary switch with a flatted shaft and a maximum current rating of 0.3 amps at 115 volts AC. It has a maximum AC voltage rating of 115 volts and a maximum DC voltage rating of 30 volts. The switch has an electrical life of 25,000 hours and a 30-degree angle of throw. It features a solder lug termination style and a panel mount configuration with a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP8T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 8 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |