This 30V 250mA silver contact rotary switch features a 9.53mm actuator length and a 30° index angle. It has fixed index stops and is designed for panel mount applications. The switch is rated for a single deck and has a solder termination. It can handle an AC voltage of up to 115V and a DC voltage of up to 30V.
Sign in to ask questions about the Grayhill 71C30-1BD-1GA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71C30-1BD-1GA technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71C30-1BD-1GA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.